Reference Only

09580011442

Standard Circular Connector UIC 558 22pin Hood PG21 (blue bar)

Manufacturer:

Mfr Part:
09580011442

TTI Part:
09580011442

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Circular Connector
ProductHousings
Number of Positions22 Position
SeriesUIC 558
PackagingEach
ColorBlack
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.36$37.36
$36.98$184.90
$31.76$317.60
$29.76$744.00
$28.34$1,417.00
$26.99$2,699.00
$25.30$6,325.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes