Reference Only

09580011441

Standard Circular Connector UIC 558 18pin Hood PG21 (red bar)

Manufacturer:

Mfr Part:
09580011441

TTI Part:
09580011441

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Circular Connector
ProductHousings
Number of Positions18 Position
SeriesUIC 558
PackagingEach
ColorBlack
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.26$37.26
$36.88$184.40
$31.66$316.60
$29.68$742.00
$28.27$1,413.50
$26.92$2,692.00
$25.23$6,307.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.