Reference Only
09580011440
Standard Circular Connector UIC 558 13pin Hood PG21
Datasheet
09580011440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Housings | |
| Number of Positions | 13 Position | |
| Series | UIC 558 | |
| Packaging | Each | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.64 | $31.64 | |
| $31.32 | $156.60 | |
| $28.37 | $283.70 | |
| $27.39 | $684.75 | |
| $26.70 | $1,335.00 | |
| $26.04 | $2,604.00 | |
| $25.09 | $6,272.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes