Reference Only
09580010303
Standard Circular Connector UIC 558 22pin Bulkhead Housing (blue bar)
Datasheet
09580010303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Housings | |
| Number of Positions | 22 Position | |
| Series | UIC 558 | |
| Packaging | Each | |
| Color | Gray | |
| Housing Material | Aluminum | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.30 | $149.30 | |
| $147.81 | $739.05 | |
| $143.05 | $1,430.50 | |
| $131.80 | $3,295.00 | |
| $128.62 | $6,431.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.