Reference Only

09580006605

Standard Circular Contacts UIC 558 Female Contact (0.75-1mm2) 18AWG Nickel

Manufacturer:

Mfr Part:
09580006605

TTI Part:
09580006605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating10 A
Contact MaterialCopper Alloy
Wire Gauge18 AWG
Termination StyleCrimp
Contact PlatingNickel
SeriesUIC 558
PackagingEach
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.10$505.00
$8.85$885.00
$8.76$2,190.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.