Reference Only
09580006405
Standard Circular Contacts UIC 558 Female Contact (0.75-1mm2) 18AWG Gold
Datasheet
09580006405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 18 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | UIC 558 | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.79 | $13.79 | |
| $12.46 | $124.60 | |
| $11.90 | $297.50 | |
| $11.00 | $550.00 | |
| $10.79 | $1,079.00 | |
| $10.11 | $2,527.50 | |
| $9.63 | $4,815.00 | |
| $9.17 | $9,170.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes