Reference Only
09580006305
Standard Circular Contacts UIC 558 Male Contact (0.75-1mm2) 18AWG Gold
Datasheet
09580006305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 10 A | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 18 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | UIC 558 | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.76 | $9.76 | |
| $8.33 | $83.30 | |
| $7.80 | $195.00 | |
| $7.21 | $360.50 | |
| $7.05 | $705.00 | |
| $6.55 | $1,637.50 | |
| $6.32 | $3,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.