Reference Only

09574070002000

Fiber Optic Connectors SET HAN3A ML PLUG 2X LC DUPLEX SM GOF

Manufacturer:

Mfr Part:
09574070002000

TTI Part:
09574070002000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryFiber Optic Connectors
PackagingEach
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases09574-07-000-2000 09574 07 000 2000 9574070002000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.49$139.49
$128.55$6,427.50
$126.05$12,605.00
$124.80$62,400.00
$123.57$123,570.00
$122.35$244,700.00
$121.13$484,520.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.