Reference Only

09565625812

D-Sub Standard Connectors DSUB HD MA RA 78P S4 4-40 NUT/B-LOCK

Manufacturer:

Mfr Part:
09565625812

TTI Part:
09565625812

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Standard Connectors
Number of Positions78 Position
Contact GenderPin (Male)
Termination StyleSolder
Mounting StylePanel
Mounting AngleRight Angle
Number of Rows4 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingNickel
FilteredUnfiltered
PackagingBulk
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.52$1,276.00
$25.27$12,635.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.