Reference Only

09565617700

D-Sub High Density Connectors 78P MALE STRT PCB THRUHOLE PL3 PLATING

Manufacturer:

Mfr Part:
09565617700

TTI Part:
09565617700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
Number of Rows4 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Current Rating2 A
Series956
PackagingBulk
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # Aliases09-56-561-7700 09 56 561 7700 9565617700

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.45$15.45
$13.13$131.30
$12.31$307.75
$10.12$506.00
$9.91$991.00
$9.80$1,470.00
$9.64$2,410.00
$9.32$4,660.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes