Reference Only
09565615713
D-Sub High Density Connectors D SUB HD MA STR 78P S4 4-40 NUT
Datasheet
09565615713 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Boardlocks | With | |
| Contact Type | Stamped / Formed | |
| Filtered | Unfiltered | |
| Mounting Style | Panel | |
| Pitch | 2.41 mm | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.64 | $20.64 | |
| $20.43 | $102.15 | |
| $17.40 | $174.00 | |
| $16.31 | $407.75 | |
| $15.53 | $776.50 | |
| $14.78 | $1,478.00 | |
| $14.62 | $2,193.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes