Reference Only
09565527613
D-Sub High Density Connectors 78P FML SLDR R/A THRU HOLE METAL SHL
Datasheet
09565527613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Pitch | 2.41 mm | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
184In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.06 | $25.06 | |
| $24.81 | $124.05 | |
| $21.62 | $216.20 | |
| $20.27 | $506.75 | |
| $19.30 | $965.00 | |
| $18.38 | $1,838.00 | |
| $18.20 | $2,730.00 |
Need more?
Sign in to add projects and notes