Reference Only
09565517512
D-Sub High Density Connectors 78P FEMALE STRT PCB 4-40 UNC PL3 PLATING
Datasheet
09565517512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Series | 956 | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-56-551-7512 09 56 551 7512 9565517512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.30 | $18.30 | |
| $15.80 | $158.00 | |
| $14.81 | $370.25 | |
| $12.61 | $630.50 | |
| $12.38 | $1,238.00 | |
| $12.10 | $3,025.00 | |
| $11.59 | $5,795.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.