Reference Only
09565515500
D-Sub High Density Connectors 78P FEMALE STRT PCB THRU HOLE S4 PLATING
Datasheet
09565515500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Series | 956 | |
| Packaging | Bulk | |
| Boardlocks | Without | |
| Contact Type | Stamped / Formed | |
| Filtered | Unfiltered | |
| Height | 15.35 mm | |
| Mounting Style | Panel | |
| Pitch | 2.41 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-56-551-5500 09 56 551 5500 9565515500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.77 | $888.50 | |
| $15.41 | $7,705.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.