Reference Only
09565004701
D-Sub High Density Connectors 78P FEMALE CRIMP THRU HOLE
Datasheet
09565004701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Termination Style | Crimp | |
| Current Rating | 2 A | |
| Series | 956 | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-56-500-4701 09 56 500 4701 9565004701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.50 | $525.00 | |
| $9.69 | $4,845.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes