Reference Only

09564627813

D-Sub High Density Connectors D SUB HD MA RA 62P PL3 4-40 SCREW LOCK

Manufacturer:

Mfr Part:
09564627813

TTI Part:
09564627813

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
Number of Rows3 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleRight Angle
PackagingBulk
BoardlocksWith
Contact TypeStamped / Formed
FilteredUnfiltered
Mounting StylePanel
Pitch2.41 mm
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.52$676.00
$12.31$6,155.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes