Reference Only

09564617713

D-Sub High Density Connectors D SUB HD MA STR 62P PL3 4-40 NUT

Manufacturer:

Mfr Part:
09564617713

TTI Part:
09564617713

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
Number of Rows3 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleStraight
PackagingEach
BoardlocksWith
Contact TypeStamped / Formed
FilteredUnfiltered
Height12.55 mm
Mounting StylePanel
Pitch2.41 mm
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.33$366.50
$6.96$3,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.