Reference Only

09564617700

D-Sub High Density Connectors 62P MALE STRT PCB THRUHOLE PL3 PLATING

Manufacturer:

Mfr Part:
09564617700

TTI Part:
09564617700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
Number of Rows3 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Current Rating2 A
Series956
PackagingBulk
BoardlocksWithout
Contact TypeStamped / Formed
FilteredUnfiltered
Mounting StylePanel
Pitch2.41 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # Aliases09-56-461-7700 09 56 461 7700 9564617700

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.76$388.00
$7.20$3,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes