Reference Only

09564005604

D-Sub High Density Connectors D SUB HD MA 62P PL3 SOLDER CUP

Manufacturer:

Mfr Part:
09564005604

TTI Part:
09564005604

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
Number of Rows3 Row
GenderMale
Termination StyleSolder
SeriesD-SUB
PackagingBulk
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # Aliases09-56-400-5604 09 56 400 5604 9564005604

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

36In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.93$9.93
$8.44$84.40
$7.91$197.75
$6.36$318.00
$6.24$624.00
$6.09$1,522.50
$5.79$2,895.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.