Reference Only
09563617713
D-Sub High Density Connectors D SUB HD MA STR 44P PL3 4-40 NUT
Datasheet
09563617713 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Boardlocks | With | |
| Contact Type | Stamped / Formed | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Height | 12.55 mm | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Packaging | Bulk | |
| Pitch | 2.29 mm | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.12 | $9.12 | |
| $7.75 | $77.50 | |
| $7.67 | $191.75 | |
| $6.92 | $346.00 | |
| $6.58 | $658.00 | |
| $6.09 | $1,218.00 | |
| $5.87 | $2,935.00 |
Need more?
My Notes
Sign into see notes.