Reference Only
09563004704
D-Sub High Density Connectors 44P HIGH DENS SOLDER FEMALE THRU-HOLE
Datasheet
09563004704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Type | Stamped / Formed | |
| Filtered | Unfiltered | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.29 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-56-300-4704 09 56 300 4704 9563004704 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.71 | $6.71 | |
| $6.55 | $32.75 | |
| $5.79 | $57.90 | |
| $5.44 | $136.00 | |
| $5.18 | $259.00 | |
| $4.87 | $487.00 | |
| $4.82 | $964.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes