Reference Only

09562625813

D-Sub High Density Connectors 26P MALE SLDR R/A THRU HOLE METAL SHL

Manufacturer:

Mfr Part:
09562625813

TTI Part:
09562625813

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderMale
Termination StyleThrough Hole
Mounting AngleRight Angle
PackagingBulk
BoardlocksWith
Contact TypeStamped / Formed
FilteredUnfiltered
Mounting StylePanel
Pitch2.29 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.82$9.82
$8.35$83.50
$7.83$156.60
$7.45$372.50
$7.09$709.00
$7.01$1,402.00
$6.56$1,968.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes