Reference Only
09561525613
D-Sub High Density Connectors 15P FML SLDR R/A THRU HOLE METAL SHL
Datasheet
09561525613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Contact Type | Stamped / Formed | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Mounting Angle | Right Angle | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Packaging | Bulk | |
| Pitch | 2.29 mm | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.85 | $9.70 | |
| $4.04 | $80.80 | |
| $3.85 | $192.50 | |
| $3.65 | $365.00 | |
| $3.38 | $676.00 | |
| $3.35 | $1,005.00 | |
| $3.26 | $1,630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.