Reference Only
09561517513
D-Sub High Density Connectors D SUB HD FE STR 15P PL3 4-40 NUT
Datasheet
09561517513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Packaging | Bulk | |
| Boardlocks | With | |
| Contact Material | Copper Alloy | |
| Contact Type | Stamped / Formed | |
| Filtered | Unfiltered | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.29 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
76In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.09 | $8.18 | |
| $3.75 | $37.50 | |
| $3.61 | $90.25 | |
| $3.49 | $174.50 | |
| $3.23 | $323.00 | |
| $3.20 | $480.00 | |
| $3.14 | $942.00 |
Need more?
My Notes
Sign into see notes.