Reference Only

09561517500

D-Sub High Density Connectors 15P FEMALE STRT PCB THRUHOLE PL3 PLATING

Manufacturer:

Mfr Part:
09561517500

TTI Part:
09561517500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderFemale
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Current Rating2 A
Series956
PackagingBulk
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
Part # Aliases09-56-151-7500 09 56 151 7500 9561517500

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$6.03
Need more?
Sign in to add projects and notes