Reference Only
09561005604
D-Sub High Density Connectors D SUB HD MA 15P PL3 SOLDER CUP
Datasheet
09561005604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-56-100-5604 09 56 100 5604 9561005604 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
98In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $5.76 | |
| $2.56 | $25.60 | |
| $2.40 | $60.00 | |
| $2.38 | $119.00 | |
| $1.83 | $183.00 | |
| $1.81 | $362.00 | |
| $1.78 | $534.00 | |
| $1.71 | $855.00 |
Need more?
My Notes
Sign into see notes.