Reference Only
09561004701
D-Sub High Density Connectors 15P FEMALE CRIMP THRU HOLE
Datasheet
09561004701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Series | 956 | |
| Packaging | Bulk | |
| Boardlocks | Without | |
| Filtered | Unfiltered | |
| Height | 12.93 mm | |
| Mounting Style | Wire | |
| Pitch | 2.29 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-56-100-4701 09 56 100 4701 9561004701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
195In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $6.99 | |
| $2.09 | $20.90 | |
| $1.80 | $45.00 | |
| $1.78 | $89.00 | |
| $1.60 | $160.00 | |
| $1.57 | $471.00 | |
| $1.55 | $775.00 |
Need more?
My Notes
Sign into see notes.