Reference Only

09560008275

D-Sub Contacts FEMALE CRIMP CONTACT S4 PLATING

Manufacturer:

Mfr Part:
09560008275

TTI Part:
09560008275

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeSignal
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge26 AWG to 24 AWG
Termination StyleCrimp
PackagingBulk
Product TypeD-Sub Contacts
Series956
SubcategoryD-Sub Connectors
Part # Aliases09-56-000-8275 09 56 000 8275 9560008275

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.334$167.00
Need more?

Associated Parts

09990000596 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools CRIMP TOOL
09990000513 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware DSUB HD INS/EXT TOOL
Sign in to add projects and notes