Reference Only
09560008177
D-Sub Contacts MALE CRIMP CONTACT PL3 PLATING
Datasheet
09560008177 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | D-Sub Contacts | |
| Series | D-Sub High Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-56-000-8177 09 56 000 8177 9560008177 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.258 | $5.16 | |
| $0.215 | $5.37 | |
| $0.195 | $29.25 | |
| $0.192 | $48.00 | |
| $0.179 | $89.50 | |
| $0.176 | $176.00 | |
| $0.173 | $432.50 | |
| $0.17 | $867.00 |
Need more?
Associated Parts

D-Sub Tools & Hardware DSUB HD INS/EXT TOOL

Crimpers / Crimping Tools CRIMP TOOL
Sign in to add projects and notes