Reference Only

09560008175

D-Sub Contacts MALE CRIMP CONTACT S4 PLATING

Manufacturer:

Mfr Part:
09560008175

TTI Part:
09560008175

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge26 AWG to 24 AWG
Termination StyleCrimp
PackagingBulk
Product TypeD-Sub Contacts
Series956
SubcategoryD-Sub Connectors
Part # Aliases09-56-000-8175 09 56 000 8175 9560008175

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.265$132.50
$0.253$253.00
Need more?

Associated Parts

09990000513 HARTING
Associated Tool

HARTING

D-Sub Tools & Hardware DSUB HD INS/EXT TOOL
09990000596 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools CRIMP TOOL

My Notes

Sign into see notes.