Reference Only

09518000002

Heavy Duty Power Connectors Mini PushPull dust cap IP65 cable

Manufacturer:

Mfr Part:
09518000002

TTI Part:
09518000002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeDust Cap
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67
Maximum Operating Temperature+ 70 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlack
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.26$6.52
$3.22$161.00
$3.19$319.00
$3.16$1,580.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes