Reference Only
09512220001
New Product
Modular Connectors / Ethernet Connectors MPP-PFT-T1/T1-2p-F-P
Datasheet
09512220001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Shielding | Shielded | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Termination Style | Feed-Through | |
| IP Rating | IP65, IP67 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 60 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Coupling Mechanism | Push-Pull | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 750 Cycle | |
| Number of Contacts | 2 Contacts | |
| Number of Positions | 2 Position | |
| Operating Temperature Range | - 40 C to + 70 C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.30 | $25.30 | |
| $24.57 | $122.85 | |
| $21.64 | $216.40 | |
| $20.66 | $516.50 | |
| $19.89 | $994.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.