Reference Only

09512210002

Heavy Duty Power Connectors Mini PushPull PFT ix industrial B-coded

Manufacturer:

Mfr Part:
09512210002

TTI Part:
09512210002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHousings
Current Rating1.5 A
Number of Positions10 Position
Voltage Rating50 VAC, 60 VDC
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlack
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.65$19.65
$16.38$819.00
$14.19$1,419.00
$12.67$6,335.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.