Reference Only

09512210001

Modular Connectors / Ethernet Connectors Mini PushPull PFT ix industrial A-coded

Manufacturer:

Mfr Part:
09512210001

TTI Part:
09512210001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderPlug (Male)
Configuration1x1
Number of Positions / Contacts per Port10P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP65, IP67
Current Rating1.5 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
PackagingEach
CodingA Coded
Contact MaterialCopper Alloy
Contact PlatingGold
Locking MechanismPush-Pull
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.75$12.75
$11.84$592.00
$11.05$1,105.00
$10.61$5,305.00
Need more?

My Notes

Sign into see notes.