Reference Only

09511210002

Modular Connectors / Ethernet Connectors Mini PushPull ix ind B-cod IDC 10p 26-28

Manufacturer:

Mfr Part:
09511210002

TTI Part:
09511210002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderPlug (Male)
Configuration1x1
Number of Positions / Contacts per Port10P10C
ShieldingShielded
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP65, IP67
Current Rating1.5 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingCopper
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.92$21.92
$21.51$1,075.50
$21.09$2,109.00
$20.88$10,440.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes