Reference Only
09465004400
Heavy Duty Power Connectors RJI HAN PP 4POL 48V/12A SLDR
Datasheet
09465004400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-46-500-4400 09 46 500 4400 9465004400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.94 | $13.94 | |
| $12.08 | $120.80 | |
| $11.81 | $236.20 | |
| $11.57 | $347.10 | |
| $11.25 | $562.50 | |
| $10.44 | $1,044.00 | |
| $10.34 | $2,068.00 | |
| $9.32 | $4,660.00 |
Need more?
Sign in to add projects and notes