Reference Only
09461453420
Heavy Duty Power Connectors PP V4 2 Power 2 Hood Male 1.5mm2 crimp
Datasheet
09461453420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 2 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
47In Stock
100 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.90 | $19.90 | |
| $19.63 | $98.15 | |
| $17.74 | $177.40 | |
| $17.38 | $434.50 | |
| $16.00 | $800.00 | |
| $15.15 | $1,515.00 | |
| $14.29 | $3,572.50 | |
| $14.13 | $7,065.00 |
Need more?
Sign in to add projects and notes