Reference Only

09458510000

Modular Connectors / Ethernet Connectors DIN RAIL OUTLET SNGL KEYSTONE-FORMAT

Manufacturer:

Mfr Part:
09458510000

TTI Part:
09458510000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ColorGray
GenderJack (Female)
IP RatingIP20
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleSnap-In
PackagingEach
Product TypeModular Connectors / Ethernet Connectors
ProductAccessories
SubcategoryModular Connectors / Ethernet Connectors
TypeDIN Rail Support
Part # Aliases9458510000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.41$10.41
$9.06$453.00
$8.97$897.00
$8.80$4,400.00
Need more?

My Notes

Sign into see notes.