Reference Only
09458450009024
Modular Connectors / Ethernet Connectors IP67 EASY DUST CAP F. PP RECEPT
Datasheet
09458450009024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Accessory Type | Dust Cap | |
| Color | Black | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Series | Harting PushPull | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Cap | |
| Part # Aliases | 09458-45-000-9024 09458 45 000 9024 9458450009024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $176.00 | |
| $1.63 | $815.00 |
Need more?
My Notes
Sign into see notes.