Reference Only
09458450003
Modular Connectors / Ethernet Connectors RJI IP40 DUST CAP PUSH PULL REC.
Datasheet
09458450003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| IP Rating | IP40 | |
| Color | Black | |
| Series | Harting PushPull | |
| Packaging | Bulk | |
| Accessory Type | Dust Cap | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $6.42 | |
| $1.81 | $18.10 | |
| $1.65 | $41.25 | |
| $1.62 | $81.00 | |
| $1.34 | $134.00 | |
| $1.29 | $258.00 | |
| $1.26 | $378.00 | |
| $1.20 | $600.00 |
Need more?
My Notes
Sign into see notes.