Reference Only

09458000181

Crimpers / Crimping Tools IDC Tool

Manufacturer:

Mfr Part:
09458000181

TTI Part:
09458000181

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use WithIDC Terminals and Connectors
PackagingEach
Product TypeCrimpers
SubcategoryTools
Tradenameix Industrial
Part # Aliases09 45 800 0181 9458000181

Export and Environmental Classification

AttributeDescription
Country of OriginCroatia
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$615.72$615.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.