Reference Only
09455511140
Modular Connectors / Ethernet Connectors RJI RJ45 jack 10/100 Mbit vert. biCo LED
Datasheet
09455511140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Mounting Angle | Vertical | |
| Packaging | Bulk | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.12 | $307.20 | |
| $5.07 | $608.40 | |
| $5.01 | $2,705.40 | |
| $4.97 | $5,069.40 | |
| $4.92 | $10,036.80 | |
| $4.87 | $19,577.40 | |
| $4.82 | $28,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes