Reference Only

09455511124

Modular Connectors / Ethernet Connectors RJI RJ45 4-port jack Cat.5 THT angled

Manufacturer:

Mfr Part:
09455511124

TTI Part:
09455511124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
GenderJack (Female)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 5
PackagingBulk
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$5.51$330.60
$5.24$628.80
$4.71$2,543.40
$4.50$4,590.00
$4.46$9,098.40
$4.41$17,728.20
$4.37$26,220.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.