Reference Only
09455459012
Modular Connectors / Ethernet Connectors HPP V4 SIGNAL THT 10-POLE STRAIGHT
Datasheet
09455459012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Number of Positions / Contacts per Port | 10 Position | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| Current Rating | 2.5 A | |
| Voltage Rating | 50 V | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Number of Positions | 10 Position | |
| Pitch | 3 mm (0.118 in) | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.38 | $11.38 | |
| $10.72 | $107.20 | |
| $8.78 | $219.50 | |
| $8.69 | $347.60 | |
| $8.61 | $688.80 | |
| $8.11 | $973.20 | |
| $8.03 | $2,007.50 | |
| $7.78 | $3,890.00 |
Need more?
Sign in to add projects and notes