Reference Only
09455459010
Modular Connectors / Ethernet Connectors HPP V4 / V14 SIGNAL PFT INSERT 10-POLE
Datasheet
09455459010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Industrial | |
| Number of Positions / Contacts per Port | 10 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| IP Rating | IP65, IP67 | |
| Current Rating | 5 A | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | Han PushPull | |
| Packaging | Each | |
| Number of Positions | 10 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-45-545-9010 09 45 545 9010 9455459010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.02 | $25.02 | |
| $20.85 | $1,042.50 | |
| $19.65 | $1,965.00 | |
| $18.06 | $9,030.00 |
Need more?
Sign in to add projects and notes