Reference Only
09455451905
USB Connectors Bulkhead USB Type C HIFF
Datasheet
09455451905 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Female / Female | |
| Standard | USB 3.0 | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 5 A | |
| Voltage Rating | 20 V | |
| Mounting Style | Cable Mount | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Color | Cable Mount | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.60 | $37.60 | |
| $37.22 | $186.10 | |
| $32.27 | $322.70 | |
| $30.25 | $756.25 | |
| $29.13 | $1,456.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes