Reference Only
09455451561
Modular Connectors / Ethernet Connectors RJI RJ45 10G Cat.6 8P jack IDC AWG28-24
Datasheet
09455451561 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Termination Style | IDC | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Each | |
| Application | 10G Base-T | |
| Color | White, Yellow | |
| Configuration | 1x1 | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | In-Line | |
| Number of Positions / Contacts per Port | 8P8C | |
| Performance Category | Cat 6a | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | User Selectable | |
| Type | Modular | |
| USOC Codes | RJ45 | |
| Part # Aliases | 9455451561 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.47 | $114.70 | |
| $10.63 | $531.50 | |
| $9.93 | $993.00 | |
| $9.56 | $4,780.00 |
Need more?
Sign in to add projects and notes