Reference Only

09455451560

Modular Connectors / Ethernet Connectors 10G IP20 CAT6 BULKHEAD, RJ45

Manufacturer:

Mfr Part:
09455451560

TTI Part:
09455451560

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleIn-Line
Mounting AngleStraight
IP RatingIP20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorZinc
Tab DirectionUser Selectable
SeriesHarting RJ Industrial
PackagingEach
Application10G Base-T
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-45-545-1560 09 45 545 1560 9455451560

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.82$14.82
$13.59$67.95
$12.15$121.50
$10.90$272.50
$10.79$539.50
$10.67$1,067.00
$10.03$2,507.50
$9.55$4,775.00
Need more?

My Notes

Sign into see notes.