Reference Only

09455450040

Modular Connectors / Ethernet Connectors PP V4 2.0 Compact int seal/vrtcl jack

Manufacturer:

Mfr Part:
09455450040

TTI Part:
09455450040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeIndustrial
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
PackagingEach
Flammability RatingUL 94 V-0
Mating Cycles750 Cycle
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.06$306.00
$2.59$1,295.00
Need more?
Sign in to add projects and notes