Reference Only
09455020008
Modular Connectors / Ethernet Connectors har-port sealing cover IP65/67 black
Datasheet
09455020008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Cap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.40 | $18.40 | |
| $18.21 | $72.84 | |
| $16.16 | $161.60 | |
| $15.99 | $239.85 | |
| $14.43 | $721.50 | |
| $13.74 | $1,374.00 | |
| $12.88 | $3,220.00 | |
| $12.26 | $6,130.00 |
Need more?
Sign in to add projects and notes